19462160302 | Harting

Surface mount housing, size 16A, PA, longitudinal bow locking, IP65, 19462160302

Order No.: 45F402
EAN: 4099889765052
MPN:
19462160302
19 46 216 0302
Series: Han Eco A
19462160302 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
39.6389 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
39.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.6389 €

Bulkhead mounted housing, 19462160302, HARTING

Bulkhead mounted housing with thermo-plastic cover, and single locking lever, material: polyamide, fibre-glass reinforced.

Technical specifications
Version Anbaugehäuse
Shell size 16A
Shell Material PA
Degree of protection (IP) IP65
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei