19462165425 | Harting

Cover cap, size 16A, PA, longitudinal bow locking, IP65, 19462165425

Order No.: 45F408
EAN: 4099889765113
MPN:
19462165425
19 46 216 5425
Series: Han Eco A
Harting
19462165425 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
15.5890 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
15.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.5890 €

Protection cover, 19462165425, HARTING

Protection cover for bulkhead mounted housings, surface mounted housings with single locking lever, material: polyamide, fibre-glass reinforced.

Technical specifications
Ausführung Abdeckkappe
Gehäusegröße 16A
Gehäusematerial PA
Schutzart (IP) IP65
Verriegelung Längsbügelverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes