19463100253 | Harting

Bulkhead housing, size 10A, PA, M25, angled, longitudinal bow locking, IP65, 19463100253

Order No.: 45F410
EAN: 4099889765137
MPN:
19463100253
19 46 310 0253
Series: Han A
Harting
19463100253 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
69.3651 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
69.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.3651 €

Surface mounted housing, 19463100253, HARTING

Surface mounted housing with thermo-plastic cover, integrated cable gland, single locking lever and side entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version bulkhead housing
Shell size 10A
Shell Material PA
Cable Outlet M25, angled
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead