19463100292 | Harting

Bulkhead housing, size 10A, PA, 2 x M20, angled, longitudinal bow locking, IP65, 19463100292

Order No.: 45F411
EAN: 4099889765144
MPN:
19463100292
19 46 310 0292
Series: Han A
Harting
19463100292 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
75.6007 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
75.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.6007 €

Surface mounted housing, 19463100292, HARTING

Surface mounted housing with thermo-plastic cover, integrated cable gland, single locking lever and side entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version bulkhead housing
Shell size 10A
Shell Material PA
Cable Outlet 2 x M20, angled
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead