19463160252 | Harting

Bulkhead housing, size 16A, PA, M20, angled, longitudinal bow locking, IP65, 19463160252

Order No.: 45F417
EAN: 4099889765205
MPN:
19463160252
19 46 316 0252
Series: Han Eco A
Harting
19463160252 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
42.9233 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
42.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.9233 €

Surface mounted housing, 19463160252, HARTING

Surface mounted housing with thermo-plastic cover, integrated cable gland, single locking lever and side entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version bulkhead housing
Shell size 16A
Shell Material PA
Cable Outlet M20, angled
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead