19463160446 | Harting

Grommet housing, size 16A, PA, M25, straight, longitudinal bow locking, IP65, 19463160446

Order No.: 45F422
EAN: 4099889765250
MPN:
19463160446
19 46 316 0446
Series: Han Eco A
19463160446 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
33.0939 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
33.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.0939 €

Hood, 19463160446, HARTING

Hood with integrated cable gland, single locking lever and top entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Version Tüllengehäuse
Shell size 16A
Shell Material PA
Cable Outlet M25, gerade
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei