19620031121 | Harting
Wall bushing housing, size 3A, zinc die casting, M20, straight, longitudinal bow locking, IP44/IP65/IP67, 19620031121
Unit Price (€ / pc.)
25.6802 € *
Available: 3 pcs.
Leadtime: 6 Weeks **
Total Price:
25.68 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6802 €
10 pcs.
23.6215 €
25 pcs.
21.7413 €
50 pcs.
19.7778 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel feed through housing, 19620031121, HARTING
Panel feed through housing with fixing hole for M4 screw, single locking lever and top entry, material: zinc die-cast, uncoated.
Technical specifications
Version | wall bushing housing | |
Shell size | 3A | |
Shell Material | zinc die casting | |
Cable Outlet | M20, straight | |
Degree of protection (IP) | IP44/IP65/IP67 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |