19620031445 | Harting

Grommet housing, size 3A, zinc die casting, M25, straight, longitudinal bow locking, IP44/IP65/IP67, 19620031445

Order No.: 45F444
EAN: 4099889765335
MPN:
19620031445
19 62 003 1445
Series: Han A
19620031445 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
7.5922 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
7.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.5922 €

Hood, 19620031445, HARTING

Hood with single locking lever and top entry, material: zinc die-cast, uncoated.

Technical specifications
Version Tüllengehäuse
Shell size 3A
Shell Material Zinkdruckguss
Cable Outlet M25, gerade
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP44/IP65/IP67
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes