19620250446 | Harting
Grommet housing, size 16A, die-cast aluminum, M25, straight, longitudinal bow locking, IP65, 19620250446
Unit Price (€ / pc.)
49.2541 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Hood, 19620250446, HARTING
Hood with single locking lever and top entry, material: aluminium die-cast, uncoated.
Technical specifications
Version | grommet housing | |
Shell size | 16A | |
Shell Material | die-cast aluminum | |
Cable Outlet | M25, straight | |
Degree of protection (IP) | IP65 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |