19620400443 | Harting
Grommet housing, size 16B, die-cast aluminum, 1 x M40, straight, screw locking, IP65, 19620400443
Unit Price (€ / pc.)
53.7642 € *
Standard delivery time from the manufacturer is: On Request
Grommet housing, 19620400443, Harting
The 19620400443 is a top entry, uncoated grommet housing with screw locking and size: 16 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M40, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |