19622100447 | Harting
Grommet housing, size 10B, die-cast aluminum, 1xM32, straight, longitudinal bow locking, IP65/IP66, 19622100447
Order No.: 45F0874
EAN: 5713140171800
MPN:
19622100447
Han 10EMV/B-TGG-HB-für LB-M32-HMC
Series: Han EMV/B
Unit Price (€ / pc.)
53.6095 € *
Available: 2 pcs.
Leadtime: 9 Weeks **
Grommet housing, 19622100447, Harting
The 19622100447 is a high construction, top entry single locking lever grommet housing with size 10 B.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 10B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 1xM32, gerade | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65/IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |