19628060557 | Harting
Grommet housing, size 6B, die-cast aluminum, 1xM32, angled, longitudinal bow locking, IP65/IP66, 19628060557
Unit Price (€ / pc.)
28.2387 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Grommet housing, 19628060557, Harting
The 19628060557 is a side entry, high construction grommet housing for use as a connector according to IEC 61984.
Technical specifications
Version | grommet housing | |
Shell size | 6B | |
Shell Material | die-cast aluminum | |
Cable Outlet | 1xM32, angled | |
Degree of protection (IP) | IP65/IP66 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |