19628061291 | Harting
Surface mount housing, size 6B, die-cast aluminum, M20, angled, longitudinal bow locking, IP65, 19628061291
Unit Price (€ / pc.)
41.7571 € *
Standard delivery time from the manufacturer is: 6 Weeks
Surface mounted housing, 19628061291, HARTING
Surface mounted housing with single locking lever and side entry, material: aluminium die-cast, uncoated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 6B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M20, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |