19628100426 | Harting

Grommet housing, size 10B, die-cast aluminum, M25, straight, cross bow locking, IP65/IP66, 19628100426

Order No.: 45F483
EAN: 4099889765663
MPN:
19628100426
19 62 810 0426
Series: Han EMV/B
19628100426 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
23.0622 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
23.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.0622 €

Hood, 19628100426, HARTING

Hood with double locking lever and top entry, material: aluminium die-cast, uncoated.

Technical specifications
Version Tüllengehäuse
Shell size 10B
Shell Material Aluminiumdruckguss
Cable Outlet M25, gerade
Degree of protection (IP) IP65/IP66
Type of locking Querbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes