19628100757 | Harting
Grommet housing, size 10B, die-cast aluminum, M32, straight, cross bow locking, IP65, 19628100757
Unit Price (€ / pc.)
47.2073 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Cable to cable housing, 19628100757, HARTING
Cable to cable housing with single locking lever and top entry, material: aluminium die-cast, uncoated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 10B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M32, gerade | |
Degree of protection (IP) | IP65 | |
Type of locking | Querbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |