19628101520 | Harting

Grommet housing, size 10B, die-cast aluminum, M20, angled, cross bow locking, IP65/IP66, 19628101520

Order No.: 45F501
EAN: 4099889765809
MPN:
19628101520
19 62 810 1520
Series: Han EMV/B
19628101520 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
14.3871 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
14.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.3871 €

Hood, 19628101520, HARTING

Hood with double locking lever and side entry, material: aluminium die-cast, uncoated.

Technical specifications
Version Tüllengehäuse
Shell size 10B
Shell Material Aluminiumdruckguss
Cable Outlet M20, abgewinkelt
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65/IP66
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes