19628102272 | Harting
Surface mount housing, size 10B, die-cast aluminum, 2xM32, angled, cross bow locking, IP66, 19628102272
Unit Price (€ / pc.)
61.2969 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
61.30 € *
Price list
Quantity
Price per unit*
1 pcs.
61.2969 €
5 pcs.
58.2267 €
10 pcs.
55.3231 €
25 pcs.
52.0030 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surface mounted housing, 19628102272, Harting
Surface mounted housing, Size: 10 B, High construction, Double locking lever, Polycarbonate (PC), Stainless steel, Side entry, 2x M32, Material (hood/housing): Aluminium die-cast, Uncoated, Unpainted, Material (seal): NBR.
Technical specifications
Version | Sockelgehäuse | |
Shell size | 10B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 2xM32, abgewinkelt | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |