19628160273 | Harting
Surface mount housing, size 16B, die-cast aluminum, 2 x M40, angled, cross bow locking, IP65, 19628160273
Unit Price (€ / pc.)
67.0208 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Surface mounted housing, 19628160273, HARTING
Surface mounted housing with double locking lever and side entry, material: aluminium die-cast, uncoated.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 16B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 2 x M40, abgewinkelt | |
Degree of protection (IP) | IP65 | |
Type of locking | Querbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |