19628160427 | Harting

Grommet housing, size 16B, die-cast aluminum, M32, straight, cross bow locking, IP65/IP66, 19628160427

Order No.: 45F504
EAN: 4099889765830
MPN:
19628160427
19 62 816 0427
Series: Han EMV/B
19628160427 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
24.5021 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
24.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.5021 €

Hood, 19628160427, HARTING

Hood with double locking lever and top entry, material: aluminium die-cast, uncoated.

Technical specifications
Version Tüllengehäuse
Shell size 16B
Shell Material Aluminiumdruckguss
Cable Outlet M32, gerade
Degree of protection (IP) IP65/IP66
Type of locking Querbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes