19628160428 | Harting
Grommet housing, size 16B, die-cast aluminum, M40, straight, cross bow locking, IP65/IP66, 19628160428
Unit Price (€ / pc.)
41.9475 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
41.95 € *
Price list
Quantity
Price per unit*
1 pcs.
41.9475 €
5 pcs.
39.4247 €
15 pcs.
37.9372 €
50 pcs.
36.2474 €
150 pcs.
34.7361 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, 19628160428, HARTING
Hood with double locking lever and top entry, material: aluminium die-cast, uncoated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 16B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M40, gerade | |
Degree of protection (IP) | IP65/IP66 | |
Type of locking | Querbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |