19628160530 | Harting
Grommet housing, size 16B, die-cast aluminum, 1 x M16/1 x M20, straight/1 x M32, angled, cross bow locking, IP65/IP66, 19628160530
Unit Price (€ / pc.)
31.297 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Hood, 19628160530, HARTING
Hood with double locking lever and top/side entry, material: aluminium die-cast, uncoated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 16B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 1 x M16/1 x M20, gerade/1 x M32, abgewinklet | |
Degree of protection (IP) | IP65/IP66 | |
Type of locking | Querbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |