19628161142 | Harting
Feed through housing, size 16B, die-cast aluminum, 1xM40, angled, cross bow locking, IP65, 19628161142
Unit Price (€ / pc.)
53.0145 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Panel feed through housing, 19628161142, Harting
The 19628161142 is a high construction, side entry panel feed through housing with double locking lever.
Technical specifications
Version | Wanddurchführungsgehäuse | |
Shell size | 16B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 1xM40, abgewinkelt | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |