19628161160 | Harting
Wall bushing housing, size 16B, die-cast aluminum, 2 x M25, straight, cross bow locking, IP65, 19628161160
Unit Price (€ / pc.)
69.1747 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
69.17 € *
Price list
Quantity
Price per unit*
1 pcs.
69.1747 €
2 pcs.
65.0216 €
5 pcs.
63.7245 €
10 pcs.
60.5353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wall bushing housing, 19628161160, Harting
The 19628161160 is a panel feed-through housing characterized by its high construction, top entry design, and double locking lever mechanism.
Technical specifications
Version | Wanddurchführungsgehäuse | |
Shell size | 16B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 2 x M25, gerade | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |