19628162272 | Harting
Surface mount housing, size 16B, die-cast aluminum, 2xM32, angled, cross bow locking, IP66, 19628162272
Unit Price (€ / pc.)
67.5563 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
67.56 € *
Price list
Quantity
Price per unit*
1 pcs.
67.5563 €
2 pcs.
66.1997 €
5 pcs.
62.8915 €
10 pcs.
59.1192 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surface mounted housing, 19628162272, Harting
Surface mounted housing, Size: 16 B, High construction, Double locking lever, Polycarbonate (PC), Stainless steel, Side entry, 2x M32, Material (hood/housing): Aluminium die-cast, Uncoated, Unpainted, Material (seal): NBR.
Technical specifications
Ausführung | Sockelgehäuse | |
Gehäusegröße | 16B | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | 2xM32, abgewinkelt | |
Schutzart (IP) | IP66 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |