19628240438 | Harting

Grommet housing, size 24B, die-cast aluminum, M40, straight, cross bow locking, IP65, 19628240438

Order No.: 42P6199
EAN: 5713140828926
MPN:
19628240438
Series: Han EMV/B
Harting
19628240438 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
41.2335 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
41.23 € *
Price list
Quantity
Price per unit*
1 pcs.
41.2335 €
10 pcs.
38.3418 €
25 pcs.
35.2716 €
50 pcs.
32.4513 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grommet housing, 19628240438, Harting

Hood, Size: 24 B, High construction, Double locking lever (on the hood), Polycarbonate (PC), Stainless steel, Top entry, 1x M40, Aluminium die-cast, Uncoated.

Technical specifications
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet M40, straight
Degree of protection (IP) IP65
Type of locking cross bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No