19628240538 | Harting
Grommet housing, size 24B, die-cast aluminum, M40, angled, cross bow locking, IP65/IP66, 19628240538
Unit Price (€ / pc.)
27.6913 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Hood, 19628240538, HARTING
Hood with double locking lever and side entry, material: aluminium die-cast, uncoated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 24B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M40, abgewinkelt | |
Degree of protection (IP) | IP65/IP66 | |
Type of locking | Querbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |