19628240748 | Harting
Coupler housing, size 24B, die-cast aluminum, 1xM40, angled, cross bow locking, IP65, 19628240748
Unit Price (€ / pc.)
56.3703 € *
Available: 1 pcs.
Leadtime: 14 Weeks **
Cable to cable housing, 19628240748, Harting
The 19628240748 is a side entry, high construction cable to cable housing with double locking lever, Size: 24 B.
Technical specifications
Version | coupler housing | |
Shell size | 24B | |
Shell Material | die-cast aluminum | |
Cable Outlet | 1xM40, angled | |
Degree of protection (IP) | IP65 | |
Type of locking | cross bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |