19628241121 | Harting
Wall bushing housing, size 24B, die-cast aluminum, 1xM32, straight, cross bow locking, IP65, 19628241121
Unit Price (€ / pc.)
68.425 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Panel feed through housing, 19628241121, Harting
The 19628241121 is a top entry, high construction panel feed through housing with double locking lever, Size: 24 B.
Technical specifications
Version | Wanddurchführungsgehäuse | |
Shell size | 24B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 1xM32, gerade | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |