19628241122 | Harting

Wall bushing housing, size 24B, die-cast aluminum, 1 x M40, straight, cross bow locking, IP65, 19628241122

Order No.: 42F8699
EAN: 5713140172135
MPN:
19628241122
Han 24EMV/B-GG-M40-WDF-QB
Series: Han EMV/B
19628241122 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
68.425 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
68.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
68.425 €

Panel feed through housing, 19628241122, Harting

The 19628241122 is a top entry, high construction panel feed through housing with double locking lever, Size: 24 B.

Technical specifications
Filter Property Value
Version wall bushing housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet 1 x M40, straight
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes