20703053943 | Harting
Ethernet switch, unmanaged, 5 ports, 100 Mbit/s, 24-48 VDC, 20703053943
Unit Price (€ / pc.)
690.2595 € *
Standard delivery time from the manufacturer is: 36 Weeks
Industrial ethernet switch, 20703053943, Harting
Industrial ethernet switch, Unmanaged, Fast ethernet, Nominal voltage: 24, 48 VDC, Total number of ports: 5, Operating temperature: -40 to +70 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet switch, unmanaged | |
| Data transmission rate | 100000000 mb/s | |
| Ports | 5 | |
| Voltage | 24-48 VDC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |