24020030000 | Harting
Ethernet switch, unmanaged, 3 ports, 100 Mbit/s, 24-48 VDC, 24020030000
Unit Price (€ / pc.)
182.1176 € *
Available: 0 pcs.
Leadtime: 1 Week **
Industrial ethernet switch, 24020030000, Harting
Industrial ethernet switch, Unmanaged, Fast ethernet, Nominal voltage: 24, 48 VDC, Total number of ports: 3, Operating temperature: -40 to +70 °C.
Technical specifications
Version | Ethernet Switch, unmanaged | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN-Schiene | |
Ports | 3 | |
Voltage | 24-48 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |