24020050000 | Harting
Ethernet switch, unmanaged, 5 ports, 100 Mbit/s, 24-48 VDC, 24020050000
Unit Price (€ / pc.)
162.2208 € *
Available: 0 pcs.
Leadtime: 1 Week **
Ethernet Switch, 24020050000, Harting
Industrial Ethernet Switch, unmanaged, Fast Ethernet, Nominal voltage: 24, 48, Total number of ports: 5, Operating temperature: -40 - +70 °C.
Technical specifications
Version | Ethernet Switch, unmanaged | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN-Schiene | |
Ports | 5 | |
Voltage | 24-48 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |