24020160000 | Harting
Ethernet switch, unmanaged, 16 ports, 100 Mbit/s, 24-54 VDC, 24020160000
Unit Price (€ / pc.)
395.8178 € *
Standard delivery time from the manufacturer is: 6 Weeks
Industrial ethernet switch, 24020160000, Harting
Industrial ethernet switch, Unmanaged, Fast ethernet, Nominal voltage: 24, 48 VDC, Total number of ports: 16, Operating temperature: -40 to +70 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet switch, unmanaged | |
| Data transmission rate | 100000000 mb/s | |
| Ports | 16 | |
| Voltage | 24-54 VDC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85177000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |