24024052220 | Harting
Ethernet switch, unmanaged, 7 ports, 1 Gbit/s, 24-54 VDC, 24024052220
Unit Price (€ / pc.)
1,110.1986 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,110.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,110.1986 €
Industrial ethernet switch, 24024052220, Harting
Industrial ethernet switch, Unmanaged, Full gigabit ethernet, Nominal voltage: 24, 48, 54 VDC, Total number of ports: 7, Operating temperature: -40 to +70 °C.
Technical specifications
Version | Ethernet Switch, unmanaged | |
Data transmission rate | 1000000000 mb/s | |
Assembly | DIN-Schiene | |
Ports | 7 | |
Voltage | 24-54 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |