24024160000 | Harting
Ethernet switch, unmanaged, 16 ports, 1 Gbit/s, 24-48 VDC, 24024160000
Unit Price (€ / pc.)
882.2898 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Industrial ethernet switch, 24024160000, Harting
Industrial ethernet switch, Unmanaged, Full gigabit ethernet, Nominal voltage: 24, 48 VDC, Total number of ports: 16, Operating temperature: -40 to +70 °C.
Technical specifications
Version | Ethernet Switch, unmanaged | |
Data transmission rate | 1000000000 mb/s | |
Assembly | DIN-Schiene | |
Ports | 16 | |
Voltage | 24-48 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |