24035050030 | Harting
Ethernet switch, unmanaged, 5 ports, 1 Gbit/s, 24 VDC, 24035050030
Unit Price (€ / pc.)
1,290.4598 € *
Available: 0 pcs.
Leadtime: 50 Weeks **
Total Price:
1,290.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,290.4598 €
Industrial ethernet switch, 24035050030, Harting
Industrial ethernet switch, Unmanaged, Full gigabit ethernet, Nominal voltage: 24 VDC, Total number of ports: 5, Operating temperature: 0 to +55 °C.
Technical specifications
Version | Ethernet Switch, unmanaged | |
Data transmission rate | 1000000000 mb/s | |
Assembly | DIN-Schiene | |
Ports | 5 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |