24050026400 | Harting
Ethernet switch, unmanaged, 8 ports, 100 Mbit/s, 24-48 VDC, 24050026400
Unit Price (€ / pc.)
732.4569 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Ethernet Switch, 24050026400, Harting
Ethernet Switch, Fast Ethernet, Nominal voltage: 24, 48, Total number of ports: 8, 100 Mbit/s (RJ45-Ports): 2.
Technical specifications
Version | Ethernet Switch, unmanaged | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN-Schiene | |
Ports | 8 | |
Voltage | 24-48 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |