24134160000 | Harting
Ethernet switch, unmanaged, 16 ports, 1000 Mbit/s, 24-48 VDC, 24134160000
Unit Price (€ / pc.)
915.8835 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Ethernet Switch, 24134160000, Harting
Industrial Ethernet Switch, unmanaged, Full Gigabit Ethernet, Nominal voltage: 24, 48, Total number of ports: 16, 10/100/1000 Mbit/s (RJ45-Ports): 16.
Technical specifications
Version | Ethernet Switch, unmanaged | |
Data transmission rate | 1000000000 mb/s | |
Assembly | DIN-Schiene | |
Ports | 16 | |
Voltage | 24-48 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |