02095000002 | Harting
Mounting tool for Har-Modular series, 100 mm, 11.9 g, 02095000002
Order No.: 42F8985
EAN: 5713140278684
MPN:
02095000002
har-modular assembling aid
Series: har-modular
Unit Price (€ / pc.)
3.1059 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Assembly tool, 02095000002, Harting
Assembly tool suitable for use with PCB connector.
Technical specifications
Version | Montagewerkzeug | |
Suitable for | Har-Modular Serie | |
Weight | 11.9 g | |
Length | 100 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |