02990000007 | Harting

Dismantling tool for transfer frame, 155 mm, 173 g, 02990000007

Order No.: 44F061
EAN: 4099891381981
MPN:
02990000007
02 99 000 0007
Series: har-bus
02990000007 Harting Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
327.6784 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
327.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
327.6784 €

Disassembly tool, 02990000007HARTING

Disassembly tool, for rear transfer frame har-bus 64.

Technical specifications
Version Demontagewerkzeug
Suitable for Übergaberahmen
Weight 173 g
Length 155 mm
Logistics
Country of origin DE
Customs tariff number 82073090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei