09458000182 | Harting
Dismantling tool for ix industrial, 88.85 mm, 12 g, 09458000182
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Removal tool, 09458000182, Harting
Removal tool for HARTING ix Industrial as pull-out aid for close-fitting ix Industrial connectors.
Technical specifications
Version | Demontagewerkzeug | |
Suitable for | ix Industrial | |
Weight | 12 g | |
Length | 88.85 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |