09990000130 | Harting

Hand tool, SEK-19 BASE PLATE 4R

Order No.: 42P6007
EAN: 5713140105669
MPN:
09990000130
09 99 000 0130
Series: SEK 19
09990000130 Harting Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
1,148.1001 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,148.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,148.1001 €

Cabling tool, 09990000130, Harting

Cabling tool for termination of flat cable, suitable for SEK LP, 4 rows.

Technical specifications
Version Verarbeitungswerkzeug
Suitable for SEK LP, 4 Reihen
Weight 1.02 kg
Length 140 mm
Logistics
Country of origin CH
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No