09990000277 | Harting

Approach tool for connector, 5.02 g, 09990000277

Order No.: 44F8404
EAN: 4099891382148
MPN:
09990000277
09 99 000 0277
Series: DIN 41612
09990000277 Harting Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8449 €

Insert block, 09990000277, HARTING

Insert block, For use with male multipoint connectors, type R.

Technical specifications
Version Anlegewerkzeug
Suitable for Steckverbinder
Weight 5.02 g
Logistics
Country of origin DE
Customs tariff number 82073090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes