09990000297 | Harting
Mounting tool for SP1, SP2, 66 mm, 09990000297
Order No.: 42P6975
EAN: 5713140570351
MPN:
09990000297
Unit Price (€ / pc.)
168.98 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Assembly tool, 09990000297, Harting
Assembly tool for SP1 and SP2, Wrench size: 46.
Technical specifications
Version | Montagewerkzeug | |
Suitable for | SP1, SP2 | |
Length | 66 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |