09990000520 | Harting
Press-in tool for SEK connector with low profile, 36.32 mm, 20 g, 09990000520
Unit Price (€ / pc.)
756.721 € *
Standard delivery time from the manufacturer is: On Request
Press-in stamp, 09990000520, Harting
Press-in stamp for SEK male low-profile connectors, 20 poles, modular insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insertion tool | |
| Length | 36.32 mm | |
| Suitable for | SEK connector with low profile | |
| Weight | 20 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |