09990000734 | Harting
Approach tool for standard connector, 1 g, 09990000734
Order No.: 45F5792
EAN: 4099891382858
MPN:
09990000734
09 99 000 0734
Unit Price (€ / pc.)
1,915.9119 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,915.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,915.9119 €
Press-in punch, 09990000734, HARTING
Insertion punch, for SEK standard male connectors
Technical specifications
Version | Anlegewerkzeug | |
Suitable for | Standard-Steckverbinder | |
Weight | 1 g |
Download
Logistics
Country of origin | GB |
Customs tariff number | 82073090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |