09990000740 | Harting
Approach tool for standard connector, 73 g, 09990000740
Order No.: 44F8506
EAN: 4099891382513
MPN:
09990000740
09 99 000 0740
Unit Price (€ / pc.)
1,958.8114 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,958.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,958.8114 €
Insertion tool, 09990000740, HARTING
Insertion punch, for SEK standard male connectors
Technical specifications
Version | Anlegewerkzeug | |
Suitable for | Standard-Steckverbinder | |
Weight | 73 g |
Download
Logistics
Country of origin | GB |
Customs tariff number | 82073090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |