09990000878 | Harting
Dismantling tool for round inserts Han F+B, 148.9 mm, 60 g, 09990000878
Unit Price (€ / pc.)
80.3131 € *
Available: 2 pcs.
Leadtime: 1 Week **
Removal tool, 09990000878, Harting
Removal tool Han F+B, for circular inserts.
Technical specifications
Version | Demontagewerkzeug | |
Suitable for | Runde Einsätze Han F+B | |
Weight | 60 g | |
Length | 148.9 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |