09990000968 | Harting

Dismantling tool for circular connector, 153.6 mm, 65.15 g, 09990000968

Order No.: 42P5983
EAN: 5713140278820
MPN:
09990000968
09 99 000 0968
09990000968 Harting Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
56.1680 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
56.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.1680 €

Removal tool, 09990000968, Harting

Removal tool, HARTING UIC 558.

Technical specifications
Version Demontagewerkzeug
Suitable for Rundsteckverbinder
Weight 65.15 g
Length 153.6 mm
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No