09990000984 | Harting

Mounting tool for cable, 142 mm, 20 g, 09990000984

Order No.: 42P5998
EAN: 5713140278790
MPN:
09990000984
09 99 000 0984
Series: Han F+B
09990000984 Harting Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
25.1447 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
25.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.1447 €

Assembly tool, 09990000984, Harting

Assembly tool, Han F+B, Cable gland.

Technical specifications
Version Montagewerkzeug
Suitable for Kabel
Weight 20 g
Length 142 mm
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No